text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF1220-I/P

PIC18 Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF1220-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: On-Chip-ADC/PWM/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC18LF1220-I/P is a 256 B RAM and 4 kB flash 8-bit microcontroller with low power and high-performance.
 
It is ideally suited for battery powered and power consumption critical applications including instrumentation and monitoring, data acquisition, power conditioning, environmental monitoring, telecom and consumer audio/video applications. 

Features:

  • Internal oscillator
  • Self programming
  • 40 MHz maximum speed
  • low-current watchdog timer
  • 128 bytes of EEPROM and 10-bit ADC
  • Addressable universal asynchronous receiver transmitter
  • Advanced low power oscillator control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,650
Factory Lead Time:
4 Weeks
Minimum Order:
225
Multiple Of:
25
Total
$884.25
USD
Quantity
Unit Price
25
$4.09
50
$4.04
75
$4.01
100
$3.99
125+
$3.93
Product Variant Information section