text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF14K50-I/SO

PIC18 Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF14K50-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 48MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The PIC18LF14K50-I/SO is a part of PIC18LF series 8-bit Microcontroller. It has 16 Kbytes of Flash Program Memory in a 20 Pin SOIC package. It has an industrial temperature range from -40°C to +85°C.

The PIC18F14K50 brings advanced features and exceptional value to the embedded USB market. This low cost PIC® Microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch(TM) touch sensing compatibility, a 10-bit ADC, motor control PWMs, and a host of serial interfaces make the PIC18F14K50 the perfect device to "Just add USB" to any application.

Features:

  • Universal Serial Bus Features:
    • USB V2.0 Compliant SIE
    • Full Speed (12 Mb/s) and Low Speed (1.5 Mb/s)
    • Supports Control, Interrupt, Isochronous and Bulk Transfers
    • Supports up to 16 Endpoints (8 bidirectional)
  • High Performance RISC CPU:
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
      • 256 bytes, data EEPROM
      • Up to 16 Kbytes linear program memory addressing
      • Up to 768 bytes linear data memory addressing
    • Priority levels for Interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
  • Flexible Oscillator Structure:
    • CPU divider to run the core slower than the USB peripheral
    • 16 MHz Internal Oscillator Block:
      • Software selectable frequencies, 31 kHz to 16 MHz
      • Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL
      • User tunable to compensate for frequency drift
    • Four Crystal modes, up to 48 MHz
    • External Clock modes, up to 48 MHz
  • Special Microcontroller Features:
    • Full 5.5 V Operation – PIC18F1XK50
    • 1.8 V-3.6 V Operation – PIC18LF1XK50
    • Self-programmable under Software Control
    • Programmable Brown-out Reset (BOR)
      • With software enable option
    • Extended Watchdog Timer (WDT)
      • Programmable period from 4ms to 131s
    • Single-supply 3 V In-Circuit Serial Programming™ (ICSP™) via two pins
  • Extreme Low-Power Management with nanoWatt XLP:
    • Sleep mode: 24 nA
    • Watchdog Timer: 450 nA
    • Timer1 Oscillator: 790 nA @ 32 kHz
  • Analog Features:
    • Analog-to-Digital Converter (ADC) module:
      • 10-bit resolution, 9 external channels
      • Auto acquisition capability
      • Conversion available during Sleep
      • Internal 1.024 V Fixed Voltage Reference (FVR) channel
      • Independent input multiplexing
    • Dual Analog Comparators
      • Rail-to-rail operation
      • Independent input multiplexing
  • Peripheral Features:
    • 14 I/O Pins plus 1 Input-only pin:
      • High-current sink/source 25 mA/25 mA
      • 7 Programmable weak pull-ups
      • 7 Pro
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,748
Factory Lead Time:
6 Weeks
Minimum Order:
304
Multiple Of:
38
Total
$817.76
USD
Quantity
Unit Price
10
$2.85
25
$2.81
50
$2.78
100
$2.75
200+
$2.69
Product Variant Information section