text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2550-I/SP

PIC18 Series 32 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF2550-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2048B
Speed: 48MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications
PIC18LF2550-I/SP is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 28 Pin SDIP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports: FS-USB(12 Mbit/s), I²C and SPI  and an asynchronous serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications.

Features:

  • Full Speed USB 2.0 (12 Mbit/s) interface
  • 1 Kbyte Dual Port RAM + 1 Kbyte GP RAM
  • Full Speed Transceiver
  • 16 Endpoints (IN/OUT)
  • Streaming Port
  • Internal Pull Up resistors (D+/D-)
  • 48 MHz performance (12 MIPS)
  • Pin-to-pin compatible with PIC16C7X5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
225
Factory Lead Time:
5 Weeks
Minimum Order:
135
Multiple Of:
15
Total
$999.00
USD
Quantity
Unit Price
15
$7.57
30
$7.52
45
$7.49
60
$7.47
75+
$7.40
Product Variant Information section