text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHG6410

850 nm 100 mA ±15° Through Hole High Speed Infrared Emitting Diode - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay TSHG6410 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±15°
Intensity: 90mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
Singapore:
4,000
88,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,100.00
USD
Quantity
Unit Price
1,000
$0.275
8,000+
$0.27
Product Variant Information section