Manufacturer Part #
4N25SM
DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 4N25SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 4N25SM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The 4N25SM is a part of 4N25 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.
Features:
- UL recognized
- VDE recognized
- Collector-Emitter Voltage: 30 V
- Collector-Base Voltage: 70 V
- Emitter-Collector Voltage: 7 V
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.165
200
$0.161
750
$0.157
2,500
$0.154
10,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount