Manufacturer Part #
CNY17-2M
DIP6 Through Hole 1 Channel 80 V 5000 Vrms 63 % CTR Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Std. Mfr. Pkg Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight CNY17-2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 63% |
| Operating Temp-Max: | 110°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The CNY17-2M is a single channel phototransistor photocoupler. It consists of an infrared emitting diode optically coupled to a phototransistor.
Features:
- current transfer ratio 63-125 %
- High isolation voltage between input and output
- Creepage distance > 7.6 mm
- Operating temperature up to + 110° C
- Compact dual-in-line package
- Pb free and RoHS compliant
Applications:
- Digital logic inputs
- Power supply regulators
- Microprocessor inputs
View the Available CNY17 series of Photocouplers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
195
$0.329
650
$0.321
1,625
$0.316
3,250
$0.312
8,125+
$0.302
Product Variant Information section
Available Packaging
Package Qty:
65 per Std. Mfr. Pkg
Package Style:
DIP-6
Mounting Method:
Through Hole