Manufacturer Part #
EL3043
EL3043 Series 5000 Vrms Through Hole Zero Cross Triac Driver Photocoupler -DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:65 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EL3043 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight EL3043 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Off-State Voltage [Vdrm]: | 400V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The EL3043 is a single channel, zero cross triac driver photocoupler. It consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac.
Features:
- Peak breakdown voltage 400 V
- High isolation voltage between input and output
- Zero voltage crossing
- Pb free and RoHS compliant
Applications:
- Solenoid/valve controls
- Light controls
- Static power switch
- AC motor drivers
- E.M. contactors
- Temperature controls
- AC motor starters?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.63
100
$0.615
300
$0.605
1,000
$0.59
3,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole