text.skipToContent text.skipToNavigation

Manufacturer Part #

1090D5-28V

Green 28 V Wire Leads 4.6" (116.84mm) Round Shape Incandesent Panel Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
VCC 1090D5-28V - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 28V
Forward (Drive) Current: 40mA
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$525.00
USD
Quantity
Unit Price
100+
$5.25
Product Variant Information section