text.skipToContent text.skipToNavigation

Manufacturer Part #

569-0112-100F

Bi-Level Green/Red Ø3 mm Tinted Diffused Through Hole Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 569-0112-100F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 30mA
Intensity: 10mcd/12.6mcd
Viewing Angle: 60°
Wavelength: 635nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x L  18.54mm x W  3.26mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
650
Multiple Of:
50
Total
$754.00
USD
Quantity
Unit Price
50
$1.18
100
$1.17
200
$1.16
750+
$1.13
Product Variant Information section