text.skipToContent text.skipToNavigation

Manufacturer Part #

APL3015SECK-F01

Orange 3.0 x 1.5 x 1.4 mm 70° Water Clear 600 mcd 2.1 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Kingbright APL3015SECK-F01 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 70°
Wavelength: 610nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.4mm x L  3mm x W  1.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.20
USD
Quantity
Unit Price
2,000
$0.0676
4,000
$0.0663
6,000
$0.0656
8,000
$0.0651
10,000+
$0.0636
Product Variant Information section