text.skipToContent text.skipToNavigation

Manufacturer Part #

WP57EGW

Red/Green T-1 3/4 5 mm 60° Diffused 30/30 mcd 2/2.2 V Indicator LED Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP57EGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd/20mcd
Viewing Angle: 60°
Wavelength: 627nm/565nm
Rated Power: 75mW/62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The WP57EGW is a 5 mm diameter high efficiency red/green Bi-color LED with diffused lens.

Features:

  • Low power consumption.
  • Long life - solid state reliability.
  • RoHS compliant

Applications:

  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
500
$0.122
1,000
$0.12
2,000
$0.119
2,500
$0.118
7,500+
$0.115
Product Variant Information section