Manufacturer Part #
SLP3-150-300-F
SLP3-150 Series Clear Flat Face 3 mm 90° Press Fit Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Press Fit | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Bivar SLP3-150-300-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
11/10/2023 Details and Download
Updated data sheet(s) (Rev N) for each part are also attached. Description Of Change:The recommended mounting holes changed from .046 +.003/-.002 in to .048in ~ .052in.Reason for Change: Changing mounting holes recommendation for better fit.Updated on October 16, 2023. The update was implemented to address a typographical error.Effective Date of Change: September 25, 2023
Part Status:
Active
Active
Bivar SLP3-150-300-F - Technical Attributes
Attributes Table
| Lens Style/Size: | Flat Face 3 mm |
| Color: | Clear |
| Viewing Angle: | 90° |
| Dimension: | 4.5 x 13.6 x 3.6 mm |
| Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.27
300
$0.26
1,500
$0.255
2,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Press Fit