Manufacturer Part #
VLP-350-F
VLP Series Vertical .350 in High Flat Rigid Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar VLP-350-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar VLP-350-F - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Flat Face 3 mm |
| Color: | Clear |
| Mounting Method: | Panel Mount |
Features & Applications
The VLP-350-F is a rigid board mount flat face light pipe with 0.35 inch length.
Features:
- Material : Polycarbonate
- Compliant : 94V-HB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.177
400
$0.175
1,000
$0.171
2,000
$0.169
3,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount