Manufacturer Part #
OPB840L11
OPB840 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB840L11 - Product Specification
TT Electronics - Optek Technology OPB840L11 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Mounting Method: | PCB Mount |
Features & Applications
The OPB840L11 is a slide mount slotted optical switch offers a choice of PCBoard mount 0.320" lead spacing and available in solder lead termination.
Features:
- 0.125” (3.18 mm) wide slot
- Choice of electrical output parameters
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Side mount configuration
- Choice of lead spacing (L Series)
- 24” [610 mm] 26 AWG wire leads (W Series)
Applications:
- Non-contact interruptive object sensing
- Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$3.13
50
$3.09
75
$3.07
125
$3.05
250+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount