text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1145T,118

TJA1145 Series 5.5 V High-speed CAN Transceiver for Partial Networking - SOIC-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
NXP TJA1145T,118 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 59µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,600.00
USD
Quantity
Unit Price
2,500+
$1.44
Product Variant Information section