Manufacturer Part #
ANT-ELE-S01-011
MAG series 2.4 GHZ high-performance Antenna Stub Element for MAG Base
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-ELE-S01-011 - Technical Attributes
Attributes Table
| Gain: | 4.5dBi |
| VSWR: | 2 |
| Operating Frequency: | 2.4GHz to 2.5GHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$3.71
200
$3.68
300
$3.66
500
$3.63
1,000+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag