Manufacturer Part #
MA510.C.CG.005
Hercules MA510 2in1 2*2.4/5.8GHz Permanent Mount Antenna, 1000mm RG-316, RP-SMA(
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas MA510.C.CG.005 - Technical Attributes
Attributes Table
| Operating Frequency: | 2.4GHz to 5.8GHz |
| Gain: | 4.2dBi |
| VSWR: | 2 |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$39.09
4
$38.57
15
$38.07
30
$37.82
75+
$37.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount