text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP65-02,135

RF Diode PIN - Single 30V 100 mA 715 mW SOD-523

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BAP65-02,135 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 30V
Forward Voltage: 0.9V
Average Forward Current-Max: 100mA
Power Dissipation: 715mW
Diode Capacitance-Nom: 0.375pF
Resistance: 0.35Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$814.00
USD
Quantity
Unit Price
10,000
$0.0814
20,000
$0.0801
30,000
$0.0793
40,000+
$0.0783
Product Variant Information section