text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB212G49SG8B830

LFB21 Series 2495 MHz 2.4 dB Loss Surface Mount Chip Multilayer LC Filter - 0805

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LFB212G49SG8B830 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2495MHz
Insertion Loss-Max: 2.6dB
Attenuation@ Max Freq: 30dB
Attenuation@ Min Freq: 30dB
Impedance: 50Ω
VSWR: 2.1
Rated Power: 500mW
Ripple: 1.5dB
Operating Temp Range: -40°C to +85°C
Dimension: 2 x 1.25 x 1.05 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.115
8,000
$0.113
16,000+
$0.112