text.skipToContent text.skipToNavigation

Manufacturer Part #

FME164QABMD

Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz,

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Quectel FME164QABMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 1774.5Mbps
Output Power: 17dBm
Sensitivity: -95dBm
Supply Voltage: 3V to 3.6V
Modulation: 16-QAM/64-QAM/256-QAM/1024-QAM/BPSK/CCK/DBPSK/DQPSK/QPSK
Interface: UART
Operating Temperature: -30°C to +65°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.3
Package Style:  Module
Mounting Method: Edge Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.18
USD
Quantity
Unit Price
200+
$16.59
Product Variant Information section