text.skipToContent text.skipToNavigation

Manufacturer Part #

MTXDOT-NA1-A01-100

Module LoraWAN 20 Kbps 915 MHz RF Transceiver

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTXDOT-NA1-A01-100 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 20kbps
Output Power: 19dBm
Interface Type: I2C/SPI
Frequency: 915MHz
Sensitivity: -130dBm
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,830.00
USD
Quantity
Unit Price
100
$18.30
200+
$18.13
Product Variant Information section