text.skipToContent text.skipToNavigation

Manufacturer Part #

FCE863RABMD

Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 × 2 (2T2R), 2.4/ 5 GHz dua

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel FCE863RABMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 1201Mbps
Output Power: 19.5dBm
Sensitivity: -98dBm
Supply Voltage: 3V to 3.6V
Transmitting Current: 406.92mA
Modulation: DBPSK/ DQPSK/ CCK/ BPSK/ QPSK/ 16QAM/ 64QAM/ 256QAM/ 1024QAM
Interface: PCM/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5.85GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,740.00
USD
Quantity
Unit Price
1,000+
$12.74