Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Murata's Type 2AB module is designed as an ultra-small, high qual...
The Type 1SJ (LBAA0QB1SJ-295) module is one of the smallest LoRaW...
Bluetooth® 5 Low Energy Module (PAN1781) by Panasonic, based on t...
The AXM0F343 by onsemi is a System on Chip (SoC) for true single ...
Infineon's turnkey trusted authentication solution for wireless c...
RSL15 is an ultra−low power secure Arm® Cortex®−M33 processor−bas...
Host-based Wi-Fi 4 and Bluetooth 5 multiradio modules designed fo...
The latest member of the successful Sterling-LWB radio family, La...
Bring the industry's lowest power Bluetooth Low Energy MCU to wir...
The PAN1740A Series RF Module offers a reduced boot time and supp...
The Panasonic PAN9520 is a 2.4 GHz ISM band Wi-Fi embedded module...
Small stand-alone wireless MCU module by u-blox, the NINA-W13 ser...
A 5G module offering global connectivity, the Sierra Wireless EM9...
An IoT game-changer by Infineon is the PSoC 63 Connectivity Line ...
Dual-mode Wireless Internet of Things (IoT) Module (PAN4620) by P...
Highly-integrated MCU module (WFI32E01) by Microchip with a PIC32...
Connect your board to the cloud using a Microchip AVR board and a...
Silex Technology SX-NEWAH Evaluation Kit is the industry’s first ...
The Avalanche Development Kit allows developers to quickly protot...
The RN487x modules, (based on Microchip’s IS187x Bluetooth®<...
If you need the best NFC performance or the lowest power consumpt...
Cypress BLE Solutions are enabling long range IoT. Although Bluet...
The NXP PN5180 NFC frontend is equipped with unique features that...
The SPWF04SA and the SPWF04SC are ready-to-use Wi-Fi modules conc...