Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
High performance wireless connectivity on a single chip
Infineon’s AIROC™ CYW5551x series brings the advanced features of Wi-Fi® 6 and Bluetooth® Low Energy 6.0 together in a single-chip solution, available in easy-to-integrate modules from Murata and Ezurio.
The AIROC CYW5551x chipsets are designed for reliable, high-performance wireless communication in space- and power-constrained applications such as IoT devices, smart home products, and wearables. These chips exceed the Wi-Fi 6/6E standard, enabling faster data transfers and improved performance in congested network environments.
The series includes three variants:
Each integrates an IEEE 802.11ax-compliant Wi-Fi 6/6E transceiver and Bluetooth/Bluetooth Low Energy (LE) v5.4 subsystem. A 192 MHz Arm® Cortex®-M33 processor handles Bluetooth system control and supports both hosted/controller and embedded Bluetooth operating modes.
Two module options are available:
Wi-Fi / LAN
Interfaces
Bluetooth®
Coexistence & Packaging
Product Brief
About Infineon