text.skipToContent text.skipToNavigation
Nordic Semiconductor

 

Nordic Semiconductor nRF54LM20 DK Development Kit

Accelerate wireless, edge AI, and low-power IoT development

Nordic Semiconductor's nRF54LM20 DK Development Kit provides developers with a complete platform for evaluating and prototyping applications based on the nRF54LM20 wireless SoC family. Designed to simplify development, the kit makes all key features of the nRF54LM20B available through an affordable, single-board platform optimized for next-generation wireless products.

Built around the nRF54LM20B wireless SoC, the development kit supports Bluetooth® Low Energy connectivity, NFC functionality, and advanced edge AI capabilities. Developers can also evaluate the nRF54LM20A through emulation, enabling flexible development across the nRF54LM20 family.

The nRF54LM20 DK is fully supported by Nordic Semiconductor's nRF Connect SDK, providing access to a comprehensive ecosystem of software samples, libraries, and development tools. Support for the integrated Axon Neural Processing Unit (NPU) is available through the Edge AI Add-on, enabling efficient machine learning and edge intelligence applications.

Additional support through Nordic Developer Academy and nRF Cloud allows developers to accelerate product development with training resources, remote debugging, device management, firmware-over-the-air updates, and performance monitoring capabilities.

Features

  • nRF54LM20B wireless SoC development platform
  • nRF54LM20A available as an emulated target
  • Support for Bluetooth® Low Energy and NFC applications
  • Integrated 2.4 GHz and NFC antennas
  • SWF RF connector for external RF testing and measurement
  • SEGGER J-Link OB programmer and debugger
  • Four user-programmable LEDs
  • Four user-programmable buttons
  • Dedicated pins for power consumption measurements
  • 8 MB external flash memory
  • Two UART interfaces through virtual serial ports
  • Full support within nRF Connect SDK
  • Edge AI development support through the Axon NPU software ecosystem
  • Compatible with nRF Cloud services including FOTA, remote debugging, and monitoring

Applications

  • Bluetooth® Low Energy product development
  • Edge AI and machine learning devices
  • Smart home and IoT products
  • Industrial wireless sensors
  • Asset tracking and monitoring systems
  • Connected healthcare devices
  • Wearable electronics
  • Prototyping and evaluation of wireless embedded systems
  • NFC-enabled applications
  • Low-power battery-operated devices