Manufacturer Part #
2920L075/60MR
2920L Series 2920 60 V 0.75 A Surface Mount POLY-FUSE® Resettable PTC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Littelfuse 2920L075/60MR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Part Status:
Littelfuse 2920L075/60MR - Technical Attributes
| Mounting Method: | Surface Mount |
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.285 / Stock: 3,000 Qty: 1,000+$0.285 Stock: 3,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.285 / Stock: 1,000 Qty: 1,000+$0.285 Stock: 1,000
- Reel Qty: 1,000+ / Unit Price: $0.285 / Stock: 0 Qty: 1,000+$0.285 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.285 / Stock: 0 Qty: 1,000+$0.285 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount