Manufacturer Part #
R0.25S-3.33.3
R0.25S Series 3.3 V 76 mA 0.25 W Single Output DC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R0.25S-3.33.3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R0.25S-3.33.3 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 0.25W |
| Output Voltage: | 3.3V |
| Input Voltage: | 3.3V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$10.42
120
$10.34
160
$10.31
400
$10.25
600+
$10.18
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount