text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1649341-4

Electromechanical Relay SPDT 20A 120VAC 3.025KOhm Flange Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1649341-4 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 20A
Termination Style: PC Pin
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
50
$4.74
100
$4.68
150+
$4.62
Product Variant Information section