Manufacturer Part #
231-315/037-000
231 Series 15 Pin 5.08 mm Pitch Female Connector w/ Locking Lever
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-315/037-000 - Technical Attributes
Attributes Table
| No of Poles: | 15 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Pluggable |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$14.41
5
$14.28
20
$14.10
40
$14.01
100+
$13.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount