text.skipToContent text.skipToNavigation

Manufacturer Part #

231-349/001-000

19 Position 5.08 mm Closed End Header Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-349/001-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 19
Termination: Solder
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$312.00
USD
Quantity
Unit Price
50
$6.24
100
$6.21
150
$6.19
200
$6.17
250+
$6.13
Product Variant Information section