text.skipToContent text.skipToNavigation

Manufacturer Part #

APSA100ELL271MHB5S

PSA SERIES POLYMER 10V 270uF 20%TOL 11.5x8MM LS=3.5MM 2000HRS 105'C LOW ESR

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
United Chemi-Con APSA100ELL271MHB5S - Technical Attributes
Attributes Table
Series: PSA
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 4710mA
ESR (Equivalent Series Resistance): 8mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.33
Product Variant Information section