text.skipToContent text.skipToNavigation

Manufacturer Part #

PCD-16-1400A

100 - 120Vac, 16.8W, 1400mA, 8-12V, [TRIAC, Tra...], IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PCD-16-1400A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 120VAC
Max Output Power: 16.8W
Minimum Output Voltage: 8V
Maximum Output Voltage: 12V
Minimum Output Current: 1400mA
Maximum Output Current: 1400mA
Input Power Factor: 0.9
Efficiency: 80%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2,SELV
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications

The PCD-16-1400A is a 16.8 W phase dimmable driver module with an output current of 1.4 A

Features:

  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • 115 VAC or 230 VAC models available
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 design
  • Class 2 power unit, no FG
  • Class 2 power unit
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty

View the Available PCD-16 Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.66
USD
Quantity
Unit Price
2
$17.33
4
$17.19
10
$17.01
25
$16.84
40+
$16.63
Product Variant Information section