text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM4556AM

NJM4556 Series 2 - 18 V 3 V/us SMT Dual Operational Amplifier - DMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM4556AM - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$435.00
USD
Quantity
Unit Price
100
$0.445
400
$0.435
1,500
$0.42
5,000+
$0.405
Product Variant Information section