Manufacturer Part #
PR-002B
O.D 5.5 mm Insulated Housing Nickel Plating Phosphor Bronze Male DC Power Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2306 | ||||||||||
Product Specification Section
Same Sky - CUI Devices PR-002B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PR-002B - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Gender: | Male |
| No of Positions: | 2 |
| Rated Voltage: | 24V |
| Rated Current: | 4A |
| Style/Orientation: | Free Hanging Header/Plug |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 30mΩ |
| Material: | Polyamide / Nylon |
| Termination: | Solder |
| Color: | Black |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
24,960
Singapore:
24,960
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.33
30
$1.31
100
$1.30
250
$1.28
750+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount