Manufacturer Part #
ESD12VD3-TP
ESD12VD3 Series 22 V 150 pF Surface Mount ESD Protection Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components ESD12VD3-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Location Change
03/24/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components ESD12VD3-TP - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Clamping Voltage-Max: | 22V |
| Breakdown Voltage-Max: | 15.75V |
| Breakdown Voltage-Min: | 13.3V |
| Standoff Voltage: | 12V |
| Capacitance: | 150pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | 30kV |
| Rated Power: | 200mW |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0647
9,000
$0.0631
12,000
$0.0627
30,000
$0.0613
45,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount