text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2700-2A-120A

AZ2700 Series DPST-NO (2 Form A) 120 V 30 A Chassis Mount Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2700-2A-120A - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 23mA
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Coil Resistance: 5.217kΩ
Switching Voltage: 150V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +85°C
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.40
USD
Quantity
Unit Price
16
$7.40
32
$7.35
48
$7.32
64
$7.30
80+
$7.23
Product Variant Information section