text.skipToContent text.skipToNavigation

Manufacturer Part #

VL-2330/F3N

Lithium Rechargeable Coin with tabs 50mAH 3V

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry VL-2330/F3N - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 23 mm
Capacity: 50mAh
Rechargeable: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,352.00
USD
Quantity
Unit Price
400+
$3.38
Product Variant Information section