text.skipToContent text.skipToNavigation

Manufacturer Part #

009155003003018

3 Position Spring Battery Contact Connector Surface Mount

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
KYOCERA AVX 009155003003018 - Technical Attributes
Attributes Table
Dimension: H  5.6mm x L  7.5mm x W  8mm
Mounting Style: Straight
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.68
2,000+
$0.665
Product Variant Information section