text.skipToContent text.skipToNavigation

Manufacturer Part #

2240

8 inch Wire Lead I-Style 9 V Battery Strap

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2240 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Snap On
Termination Style: Wire
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$510.00
USD
Quantity
Unit Price
20
$1.08
40
$1.07
100
$1.06
250
$1.05
500+
$1.02
Product Variant Information section