text.skipToContent text.skipToNavigation

Manufacturer Part #

295

Nickel Plate Finishing AAA Right Side Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Keystone 295 - Technical Attributes
Attributes Table
Battery Cell Size: AAA
Dimension: H  8.7mm x L  16.8mm
Mounting Style: Snap On
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
11,559
Factory Lead Time:
12 Weeks
Minimum Order:
42
Multiple Of:
1
Total
$12.60
USD
Quantity
Unit Price
75
$0.30
150
$0.295
300
$0.29
750
$0.28
1,500+
$0.275
Product Variant Information section