text.skipToContent text.skipToNavigation

Manufacturer Part #

56TR

AAA - N - 2/3 A - Tin Nickel Plated Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 56TR - Technical Attributes
Attributes Table
Battery Cell Size: AAA
Dimension: H  10mm x L  15.6mm x W  6.4mm
Mounting Style: Screw Mount
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$312.50
USD
Quantity
Unit Price
500
$0.625
1,000+
$0.61
Product Variant Information section