text.skipToContent text.skipToNavigation

Manufacturer Part #

591

Spring Steel with Tin Nickel Plate Negative Spring Leaf AAA Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Keystone 591 - Technical Attributes
Attributes Table
Battery Cell Size: AAA
Mounting Style: Press Fit
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,543
USA:
3,543
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$392.50
USD
Quantity
Unit Price
2,500+
$0.157
Product Variant Information section