text.skipToContent text.skipToNavigation

Manufacturer Part #

021601.6MXP

216 Series Fast Acting 1.6 A 250 VAC Ø 5 x 20 mm Axial Ceramic Body Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 021601.6MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1.6A
Resistance: 0.1112Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.005A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$107.00
USD
Quantity
Unit Price
200
$0.107
3,000
$0.104
5,000
$0.103
15,000
$0.0998
25,000+
$0.0975
Product Variant Information section