text.skipToContent text.skipToNavigation

Manufacturer Part #

028707.5L

ATOF 32V Series Others 32 V 7.5 A 19.1 x 5.1 x 12.3 mm Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 028707.5L - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Others
Current Rating: 7.5A
Resistance: 10.91MΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Brown
Typical Melting I2t (A2sec): 60A
Dimension: L  19.1mm x W  5.1mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$12.75
USD
Quantity
Unit Price
50
$0.255
250
$0.25
1,250
$0.24
7,500+
$0.23
Product Variant Information section