text.skipToContent text.skipToNavigation

Manufacturer Part #

37416300000

374 Series Time Lag 6.3 A 250 V Radial Lead TR5® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Littelfuse 37416300000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 6.3A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$465.00
USD
Quantity
Unit Price
1,000
$0.465
2,000
$0.455
4,000
$0.45
5,000+
$0.445
Product Variant Information section