Manufacturer Part #
60R375XH
60R Series 60 V 3.75 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Littelfuse 60R375XH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
08/07/2023 Details and Download
Product Change Notification for Littelfuse (Coating Material Change for Radial Lead PPTC)Littelfuse would like to notify you of a change related to the epoxy coating of the Radial Leaded PPTC products. Due to obsolescence of the current epoxy coating by our supplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the PPTC Radial Leaded range.TimeframeThis change will be made starting Jan 1, 2024.
Part Status:
Active
Active
Littelfuse 60R375XH - Technical Attributes
Attributes Table
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.88
300
$0.86
1,000
$0.84
2,000
$0.825
4,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole