text.skipToContent text.skipToNavigation

Manufacturer Part #

ET721-LF-T7

ET720 Series 14 Channel 3 pF 3 Vf Steering Diode Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices ET721-LF-T7 - Technical Attributes
Attributes Table
Directional: Uni-Directional
Capacitance: 3pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000
$0.615
4,000
$0.61
5,000+
$0.60
Product Variant Information section