text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0402B-ULC-01ETG

1 Ch 20KV 5V TVS Diode Array 0402 DFN

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse SP0402B-ULC-01ETG - Technical Attributes
Attributes Table
Product Status: Active
Clamping Voltage-Max: 10V
Directional: Bi-Directional
Peak Output Current: 2A
Reverse Leakage Current: 25nA
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 50nA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.1pF
Breakdown Voltage-Max: 9.8V
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$888.00
USD
Quantity
Unit Price
10,000
$0.0888
20,000
$0.0874
30,000
$0.0865
40,000+
$0.0854
Product Variant Information section