text.skipToContent text.skipToNavigation

Manufacturer Part #

SP721ABG

SP721 Series 3 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Littelfuse SP721ABG - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: ±15kV
Leakage Current: 20nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,470
Singapore:
1,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$104.86
USD
Quantity
Unit Price
98
$1.07
294
$1.05
1,960
$1.03
2,940+
$1.02
Product Variant Information section