Manufacturer Part #
56000001019
560 Series 250 V 6.3 A 5.08 mm Pitch Radial Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 56000001019 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
09/26/2024 Details and Download
Description:Littelfuse would like to inform you that we would be increasing our production via another plant in China for assurance of supply for the below mentioned 10 part numbers.There are no changes to the electrical specs as defined in the datasheet, no changes in the form, fit and function of the holders. Please see attached for validation report.
Part Status:
Active
Active
Littelfuse 56000001019 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 6.3A |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
5,000
$0.34
10,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk